
SN54HC11J | |
|---|---|
DigiKey Part Number | 2156-SN54HC11J-ND |
Manufacturer | |
Manufacturer Product Number | SN54HC11J |
Description | IC TRPL 3-INP |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN54HC11J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-CDIP | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 13,19300 € | 263,86 € |
| Unit Price without VAT: | 13,19300 € |
|---|---|
| Unit Price with VAT: | 15,69967 € |

