
SN54HC04VTDE2 | |
|---|---|
DigiKey Part Number | SN54HC04VTDE2-ND |
Manufacturer | |
Manufacturer Product Number | SN54HC04VTDE2 |
Description | IC INVERTER 6CH 1-INP DIE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Die |
Datasheet | Datasheet |
EDA/CAD Models | SN54HC04VTDE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | - | |
Current - Output High, Low | - | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 124,16900 € | 1.241,69 € |
| Unit Price without VAT: | 124,16900 € |
|---|---|
| Unit Price with VAT: | 147,76111 € |

