
SN54HC00TDF2 | |
|---|---|
DigiKey Part Number | SN54HC00TDF2-ND |
Manufacturer | |
Manufacturer Product Number | SN54HC00TDF2 |
Description | IC GATE NAND 4CH 2-INP DIE |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Die |
Datasheet | Datasheet |
EDA/CAD Models | SN54HC00TDF2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | - | |
Current - Output High, Low | - | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | - | |
Operating Temperature | 25°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case | Die | |
Base Product Number |

