
SN54AC00VTD1 | |
|---|---|
DigiKey Part Number | SN54AC00VTD1-ND |
Manufacturer | |
Manufacturer Product Number | SN54AC00VTD1 |
Description | IC GATE NAND 4CH 2-INP DIE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Die |
Datasheet | Datasheet |
EDA/CAD Models | SN54AC00VTD1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Output High, Low | - | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | - | |
Supplier Device Package | Die | |
Package / Case | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 379,57420 € | 37.957,42 € |
| Unit Price without VAT: | 379,57420 € |
|---|---|
| Unit Price with VAT: | 451,69330 € |

