
SN500110C1RGZR | |
|---|---|
DigiKey Part Number | SN500110C1RGZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN500110C1RGZR |
Description | IC DGTL PWR CTRLR 48VQFN |
Customer Reference | |
Detailed Description | Power Supply Controller PMIC 48-VQFN (7x7) |
EDA/CAD Models | SN500110C1RGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Power Supply Controller | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |

