MFR Recommended

SN3490586 | |
|---|---|
DigiKey Part Number | SN3490586-ND |
Manufacturer | |
Manufacturer Product Number | SN3490586 |
Description | SN3490586 |
Customer Reference | |
Detailed Description | Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 361-NFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | SN3490586 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Digital Media System-on-Chip (DMSoC) | |
Interface | ASP, EBI/EMI, Host Interface, I2C, SPI, UART, USB | |
Clock Rate | - | |
Non-Volatile Memory | - | |
On-Chip RAM | - | |
Voltage - I/O | - | |
Voltage - Core | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 361-LFBGA | |
Supplier Device Package | 361-NFBGA (16x16) | |
Base Product Number |


