
SN24710DGSR | |
|---|---|
DigiKey Part Number | SN24710DGSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN24710DGSR |
Description | IC HOT SWAP CTRLR GP 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN24710DGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault, Thermal Limit | |
Programmable Features | Current Limit, Fault Timeout, UVLO | |
Voltage - Supply | 2.5V ~ 18V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,46799 € | 3.669,97 € |
| 5.000 | 1,43951 € | 7.197,55 € |
| Unit Price without VAT: | 1,46799 € |
|---|---|
| Unit Price with VAT: | 1,74691 € |

