
SN10KHT5578DWR | |
|---|---|
DigiKey Part Number | SN10KHT5578DWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN10KHT5578DWR |
Description | IC XLTR MS UNIDIR 24-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 8 Channel 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN10KHT5578DWR Models |
Category | Input Signal TTL |
Manufacturer Texas Instruments | Output Signal ECL |
Packaging Tape & Reel (TR) | Output Type Non-Inverted |
Part Status Obsolete | Operating Temperature 0°C ~ 75°C (TA) |
Translator Type Mixed Signal | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Circuits 1 | Supplier Device Package 24-SOIC |
Channels per Circuit 8 | Base Product Number |

