Mixed Signal Translator Unidirectional 1 Circuit 8 Channel 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN10KHT5578DW

DigiKey Part Number
SN10KHT5578DW-ND
Manufacturer
Manufacturer Product Number
SN10KHT5578DW
Description
IC XLTR MS UNIDIR 24-SOIC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 8 Channel 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN10KHT5578DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
8
Input Signal
TTL
Output Signal
ECL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
0°C ~ 75°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.453 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

4.453In Stock
Ships from Rochester Electronics, LLC