Mixed Signal Translator Unidirectional 1 Circuit 8 Channel 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN10KHT5574NT

DigiKey Part Number
SN10KHT5574NT-ND
Manufacturer
Manufacturer Product Number
SN10KHT5574NT
Description
IC XLTR MS UNIDIR 24-PDIP
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 8 Channel 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN10KHT5574NT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
8
Input Signal
ECL
Output Signal
TTL
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
0°C ~ 75°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 39.946 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

39.946In Stock
Ships from Rochester Electronics, LLC