
SN10KHT5543NT | |
|---|---|
DigiKey Part Number | SN10KHT5543NT-ND |
Manufacturer | |
Manufacturer Product Number | SN10KHT5543NT |
Description | IC XLTR MS UNIDIR 24-PDIP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 8 Channel 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN10KHT5543NT Models |
Category | Input Signal TTL |
Manufacturer Texas Instruments | Output Signal ECL |
Packaging Tube | Output Type Non-Inverted |
Part Status Obsolete | Operating Temperature 0°C ~ 75°C (TA) |
Translator Type Mixed Signal | Mounting Type Through Hole |
Channel Type Unidirectional | Package / Case 24-DIP (0.300", 7.62mm) |
Number of Circuits 1 | Supplier Device Package 24-PDIP |
Channels per Circuit 8 | Base Product Number |

