
SN10KHT5542NTG4 | |
|---|---|
DigiKey Part Number | SN10KHT5542NTG4-ND |
Manufacturer | |
Manufacturer Product Number | SN10KHT5542NTG4 |
Description | IC XLTR MS BIDIR 24-PDIP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Bidirectional 1 Circuit 8 Channel 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN10KHT5542NTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Translator Type | Mixed Signal | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Input Signal | TTL | |
Output Signal | ECL | |
Output Type | Inverted | |
Data Rate | - | |
Operating Temperature | 0°C ~ 75°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |

