Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SN105125DBVR

DigiKey Part Number
296-15347-2-ND - Tape & Reel (TR)
296-15347-1-ND - Cut Tape (CT)
296-15347-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN105125DBVR
Description
IC REG LINEAR 1.2V 150MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN105125DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 150mA
Current - Output
Current - Quiescent (Iq)
1 µA
PSRR
-
Control Features
Enable, Power Good
Protection Features
Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.820
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,71300 €7,13 €
250,64480 €16,12 €
1000,56960 €56,96 €
2500,53376 €133,44 €
5000,51210 €256,05 €
1.0000,49431 €494,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,47232 €1.416,96 €
6.0000,46157 €2.769,42 €
9.0000,45618 €4.105,62 €
15.0000,45021 €6.753,15 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €

Other Suppliers on DigiKey

192.964In Stock
Ships from Rochester Electronics, LLC