
SN10503PWPR | |
|---|---|
DigiKey Part Number | SN10503PWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN10503PWPR |
Description | IC AMP VOLTAGE FEEDBACK 14HTSSOP |
Customer Reference | |
Detailed Description | Video Amp 3 Voltage Feedback 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN10503PWPR Models |
Category | Slew Rate 900V/µs |
Manufacturer Texas Instruments | Current - Supply 14 mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 100 mA |
Part Status Obsolete | Voltage - Supply, Single/Dual (±) 2.7V ~ 16V, ±1.35V ~ 8V |
Applications Voltage Feedback | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-PowerTSSOP (0.173", 4.40mm Width) |
Number of Circuits 3 | Supplier Device Package 14-HTSSOP |
-3db Bandwidth 170 MHz | Base Product Number |

