
SN10503PWP | |
|---|---|
DigiKey Part Number | 296-16829-5-ND |
Manufacturer | |
Manufacturer Product Number | SN10503PWP |
Description | IC AMP VOLTAGE FEEDBACK 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Voltage Feedback 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN10503PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 3 | |
-3db Bandwidth | 170 MHz | |
Slew Rate | 900V/µs | |
Current - Supply | 14 mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 3,91874 € | 1.058,06 € |
| Unit Price without VAT: | 3,91874 € |
|---|---|
| Unit Price with VAT: | 4,66330 € |

