SN10503DR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 7.525
Unit Price: 4,42345 €
Datasheet
Video Amp, 3 Voltage Feedback 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN10503DR

DigiKey Part Number
SN10503DR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN10503DR
Description
IC AMP VOLTAGE FEEDBACK 14SOIC
Customer Reference
Detailed Description
Video Amp 3 Voltage Feedback 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN10503DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Voltage Feedback
Output Type
Rail-to-Rail
Number of Circuits
3
-3db Bandwidth
170 MHz
Slew Rate
900V/µs
Current - Supply
14 mA
Current - Output / Channel
100 mA
Voltage - Supply, Single/Dual (±)
2.7V ~ 16V, ±1.35V ~ 8V
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14.811 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

14.811In Stock
Ships from Rochester Electronics, LLC