Similar
Similar
Similar
Similar
Similar
Similar

SN10502DGNRG4 | |
|---|---|
DigiKey Part Number | SN10502DGNRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN10502DGNRG4 |
Description | IC AMP VOLTAGE FEEDBACK 8MSOP |
Customer Reference | |
Detailed Description | Video Amp 2 Voltage Feedback 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN10502DGNRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 2 | |
-3db Bandwidth | 170 MHz | |
Slew Rate | 900V/µs | |
Current - Supply | 14 mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |



