
SN10502DGK | |
|---|---|
DigiKey Part Number | 296-16655-5-ND |
Manufacturer | |
Manufacturer Product Number | SN10502DGK |
Description | IC AMP VOLTAGE FEEDBACK 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 2 Voltage Feedback 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN10502DGK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 2 | |
-3db Bandwidth | 170 MHz | |
Slew Rate | 900V/µs | |
Current - Supply | 14 mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,76000 € | 4,76 € |
| 10 | 3,63300 € | 36,33 € |
| 80 | 3,08588 € | 246,87 € |
| 160 | 2,96363 € | 474,18 € |
| 320 | 2,86303 € | 916,17 € |
| 560 | 2,79495 € | 1.565,17 € |
| 1.040 | 2,73112 € | 2.840,36 € |
| 2.560 | 2,65597 € | 6.799,28 € |
| Unit Price without VAT: | 4,76000 € |
|---|---|
| Unit Price with VAT: | 5,66440 € |

