SN10501DBVTG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 28.751
Unit Price: 5,87000 €
Datasheet
Video Amp, 1 Voltage Feedback SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN10501DBVTG4

DigiKey Part Number
SN10501DBVTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN10501DBVTG4
Description
IC AMP VOLTAGE FEEDBACK SOT23-5
Customer Reference
Detailed Description
Video Amp 1 Voltage Feedback SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN10501DBVTG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slew Rate
900V/µs
Manufacturer
Texas Instruments
Current - Supply
14 mA
Packaging
Tape & Reel (TR)
Current - Output / Channel
100 mA
Part Status
Obsolete
Voltage - Supply, Single/Dual (±)
2.7V ~ 16V, ±1.35V ~ 8V
Applications
Voltage Feedback
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Number of Circuits
1
Supplier Device Package
SOT-23-5
-3db Bandwidth
170 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN10501DBVTTexas Instruments28.751296-15094-1-ND5,87000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes