
SN080104RSER | |
|---|---|
DigiKey Part Number | SN080104RSER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN080104RSER |
Description | USB SWITCH ICS ORDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 10-UQFN (2.0x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN080104RSER Models |
Category | Voltage - Supply, Single (V+) 2.3V ~ 3.6V |
Manufacturer Texas Instruments | -3db Bandwidth 1.1GHz |
Packaging Tape & Reel (TR) | Features Bi-Directional, USB 2.0 |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:2 | Package / Case 10-UFQFN |
Switch Circuit SPDT | Supplier Device Package 10-UQFN (2.0x1.5) |
Number of Channels 2 | Base Product Number |
On-State Resistance (Max) 6Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37732 € | 1.131,96 € |
| Unit Price without VAT: | 0,37732 € |
|---|---|
| Unit Price with VAT: | 0,44901 € |

