
SN0064HBE | |
|---|---|
DigiKey Part Number | 296-SN0064HBE-ND |
Manufacturer | |
Manufacturer Product Number | SN0064HBE |
Description | IC JITTER CLEANER 64CFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jitter Cleaner IC 2.6GHz, 3.255GHz 1 64-CFlatPack |
Datasheet | Datasheet |
Category | Ratio - Input:Output 3:15 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Packaging Bulk | Frequency - Max 2.6GHz, 3.255GHz |
Part Status Active | Divider/Multiplier Yes/No |
Type Jitter Cleaner | Voltage - Supply 3.135V ~ 3.465V |
PLL Yes | Operating Temperature -55°C ~ 125°C (TA) |
Input LVCMOS, LVDS, LVPECL | Mounting Type Surface Mount |
Output CML, HSDS, LCPECL, LVCMOS, LVDS, LVPECL | Package / Case 64-CFlatPack |
Number of Circuits 1 | Supplier Device Package 64-CFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.063,79000 € | 1.063,79 € |
| Unit Price without VAT: | 1.063,79000 € |
|---|---|
| Unit Price with VAT: | 1.265,91010 € |

