
SN0048HBX | |
|---|---|
DigiKey Part Number | 296-SN0048HBX-ND |
Manufacturer | |
Manufacturer Product Number | SN0048HBX |
Description | RADIATION-HARDENED, QMLV 200-V H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver General Purpose NMOS, PMOS 48-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | Half Bridge (2) | |
Applications | General Purpose | |
Interface | Logic, PWM | |
Load Type | Inductive, Capacitive | |
Technology | NMOS, PMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 1.3A | |
Current - Peak Output | 2.5A | |
Voltage - Supply | 10V ~ 14V | |
Voltage - Load | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Features | Bootstrap Circuit | |
Fault Protection | Shoot-Through | |
Mounting Type | Surface Mount | |
Package / Case | 48-CFlatPack | |
Supplier Device Package | 48-CFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,14000 € | 498,14 € |
| 10 | 435,88100 € | 4.358,81 € |
| Unit Price without VAT: | 498,14000 € |
|---|---|
| Unit Price with VAT: | 592,78660 € |

