
SN0014HBL | |
|---|---|
DigiKey Part Number | 296-SN0014HBL-ND |
Manufacturer | |
Manufacturer Product Number | SN0014HBL |
Description | IC REG LIN POS ADJ 1.5A 14-CFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 14-CFP |
Datasheet | Datasheet |
EDA/CAD Models | SN0014HBL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 0.4V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.168V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 27 mA | |
Current - Supply (Max) | 27 mA | |
PSRR | 109dB ~ 30dB (100Hz ~ 10MHz) | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Protection Features | Over Current | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-CFlatPack | |
Supplier Device Package | 14-CFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,47000 € | 366,47 € |
| 10 | 318,42800 € | 3.184,28 € |
| 25 | 306,43800 € | 7.660,95 € |
| Unit Price without VAT: | 366,47000 € |
|---|---|
| Unit Price with VAT: | 436,09930 € |

