
SMP-TPS7A4001-MVK | |
|---|---|
DigiKey Part Number | SMP-TPS7A4001-MVK-ND |
Manufacturer | |
Manufacturer Product Number | SMP-TPS7A4001-MVK |
Description | EVAL BOARD FOR TPS7A4001 |
Customer Reference | |
Detailed Description | TPS7A4001 MAVRK 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Voltage - Output | 12V | |
Current - Output | 50mA | |
Voltage - Input | 7V ~ 100V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | TPS7A4001 | |
Note | - | |
Base Product Number |

