
SMP-TPS7A3001-MVK | |
|---|---|
DigiKey Part Number | SMP-TPS7A3001-MVK-ND |
Manufacturer | |
Manufacturer Product Number | SMP-TPS7A3001-MVK |
Description | EVAL BOARD FOR TPS7A3001 |
Customer Reference | |
Detailed Description | TPS7A3001 MAVRK 1 - Single Channels per IC Negative Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 200mA |
Manufacturer Texas Instruments | Voltage - Input -3V ~ -36V |
Series | Regulator Type Negative Adjustable |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part TPS7A3001 |
Channels per IC 1 - Single | Base Product Number |
Voltage - Output -2.5V |

