Image for SMP-TPS61200-MVK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP-TPS61200-MVK

DigiKey Part Number
SMP-TPS61200-MVK-ND
Manufacturer
Manufacturer Product Number
SMP-TPS61200-MVK
Description
EVAL BOARD FOR TPS61200
Customer Reference
Detailed Description
TPS61200 MAVRK 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5.5V
Current - Output
-
Voltage - Input
0.3V ~ 5.5V
Regulator Topology
Boost
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
TPS61200
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.