
SMP-BQ24170-MVK | |
|---|---|
DigiKey Part Number | SMP-BQ24170-MVK-ND |
Manufacturer | |
Manufacturer Product Number | SMP-BQ24170-MVK |
Description | EVAL BOARD FOR BQ24170 |
Customer Reference | |
Detailed Description | BQ24170 MAVRK Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Battery Charger |
Manufacturer Texas Instruments | Embedded No |
Series | Utilized IC / Part BQ24170 |
Packaging Box | Primary Attributes Li-Ion (1 Cell) |
Part Status Obsolete | Contents Board(s) |
Type Power Management | Base Product Number |

