Parametric Equivalent
Parametric Equivalent

SM73201IMMX/NOPB | |
|---|---|
DigiKey Part Number | SM73201IMMX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM73201IMMX/NOPB |
Description | IC ADC 16BIT 10-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SM73201IMMX/NOPB Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Differential | Supplier Device Package 10-VSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM73201IMM/NOPB | Texas Instruments | 0 | 296-40493-2-ND | 14,90252 € | Parametric Equivalent |
| SM73201IMME/NOPB | Texas Instruments | 0 | SM73201IMME/NOPBCT-ND | 17,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 12,41833 € | 43.464,15 € |
| Unit Price without VAT: | 12,41833 € |
|---|---|
| Unit Price with VAT: | 14,77781 € |


