
SM72480SDX-120/NOPB | |
|---|---|
DigiKey Part Number | 296-SM72480SDX-120/NOPBTR-ND - Tape & Reel (TR) 296-SM72480SDX-120/NOPBCT-ND - Cut Tape (CT) 296-SM72480SDX-120/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM72480SDX-120/NOPB |
Description | THERMOSTAT 120DEGC OPN DRN 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Thermostat 120°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SM72480SDX-120/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 120°C | |
Accuracy | ±2.2°C | |
Current - Output (Max) | 7mA | |
Output Type | Open Drain, Push-Pull | |
Output | Active High, Active Low | |
Output Function | OverTemp, /OverTemp | |
Selectable Hysteresis | No | |
Features | - | |
Voltage - Supply | 1.6 V ~ 5.5 V | |
Current - Supply | 8µA | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.2x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 5 | 1,94800 € | 9,74 € |
| 10 | 1,86000 € | 18,60 € |
| 25 | 1,75360 € | 43,84 € |
| 50 | 1,68120 € | 84,06 € |
| 100 | 1,61480 € | 161,48 € |
| 500 | 1,48108 € | 740,54 € |
| 1.000 | 1,43130 € | 1.431,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 1,14764 € | 5.164,38 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

