
SM72445MT/NOPB | |
|---|---|
DigiKey Part Number | 296-37804-ND |
Manufacturer | |
Manufacturer Product Number | SM72445MT/NOPB |
Description | IC REG CTRLR PHOTOV 1OUT 28TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SolarMagic™ Controller, Photovoltaic Solar Panels Voltage Regulator IC 1 Output 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SM72445MT/NOPB Models |
Category | Number of Outputs 1 |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Part Status Active | Supplier Device Package 28-TSSOP |
Applications Controller, Photovoltaic Solar Panels | Base Product Number |
Voltage - Input 4.75V ~ 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,94000 € | 11,94 € |
| 10 | 9,41400 € | 94,14 € |
| 48 | 8,42188 € | 404,25 € |
| 144 | 7,94590 € | 1.144,21 € |
| 288 | 7,71292 € | 2.221,32 € |
| 528 | 7,54326 € | 3.982,84 € |
| 1.008 | 7,39140 € | 7.450,53 € |
| Unit Price without VAT: | 11,94000 € |
|---|---|
| Unit Price with VAT: | 14,20860 € |

