SM72375MMX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 2,93000 $
Datasheet
Comparator Standard (General Purpose) Open-Drain 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM72375MMX/NOPB

DigiKey Part Number
296-42356-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM72375MMX/NOPB
Description
IC COMPARATOR 2 GEN PUR 8VSSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain 8-VSSOP
EDA/CAD Models
SM72375MMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
2.7V ~ 15V, ±1.35V ~ 7.5V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
-
Current - Output (Typ)
-
Current - Quiescent (Max)
20µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 114.950 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

114.950In Stock
Ships from Rochester Electronics, LLC