
SM72295MAX/NOPB | |
|---|---|
DigiKey Part Number | SM72295MAX/NOPBTR-ND - Tape & Reel (TR) SM72295MAX/NOPBCT-ND - Cut Tape (CT) SM72295MAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM72295MAX/NOPB |
Description | IC PHOTO FULL BRIDGE DR 28SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Photovoltaics PMIC 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SM72295MAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Photovoltaics | |
Current - Supply | 25µA | |
Voltage - Supply | 3V ~ 7V, 8V ~ 14V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| 10 | 3,18600 € | 31,86 € |
| 25 | 2,93480 € | 73,37 € |
| 100 | 2,65890 € | 265,89 € |
| 250 | 2,53204 € | 633,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,38284 € | 2.382,84 € |
| 2.000 | 2,32912 € | 4.658,24 € |
| 3.000 | 2,30223 € | 6.906,69 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 4,98610 € |








