
SM72295E/NOPB | |
|---|---|
DigiKey Part Number | SM72295E/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM72295E/NOPB |
Description | IC PHOTO FULL BRIDGE DR SOIC-28 |
Customer Reference | |
Detailed Description | Photovoltaics PMIC 28-SOIC |
EDA/CAD Models | SM72295E/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Photovoltaics | |
Current - Supply | 25µA | |
Voltage - Supply | 3V ~ 7V, 8V ~ 14V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |

