Fixed Point Digital Signal Processor (DSP) 200MHz 240-BGA MICROSTAR (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM32VC5510AGGWA2EP

DigiKey Part Number
296-22237-ND
Manufacturer
Manufacturer Product Number
SM32VC5510AGGWA2EP
Description
IC DSP FIXED-POINT 240-BGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 200MHz 240-BGA MICROSTAR (15x15)
Datasheet
 Datasheet
EDA/CAD Models
SM32VC5510AGGWA2EP Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
344kB
Manufacturer
Texas Instruments
Voltage - I/O
3.30V
Series
Voltage - Core
1.60V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TC)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
240-LFBGA
Interface
Host Interface, McBSP
Supplier Device Package
240-BGA MICROSTAR (15x15)
Clock Rate
200MHz
Base Product Number
Non-Volatile Memory
ROM (32kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 2.893 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.893In Stock
Ships from Rochester Electronics, LLC