Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 216MHz 337-NFBGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM32DM355GCEM216EP

DigiKey Part Number
296-24947-ND
Manufacturer
Manufacturer Product Number
SM32DM355GCEM216EP
Description
IC DSP FIXED-POINT 337NFBGA
Customer Reference
Detailed Description
Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 216MHz 337-NFBGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
SM32DM355GCEM216EP Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
32kB
Manufacturer
Texas Instruments
Voltage - I/O
1.8V, 3.3V
Series
Voltage - Core
1.30V
Packaging
Tray
Operating Temperature
-55°C ~ 125°C (TC)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Digital Media System-on-Chip (DMSoC)
Package / Case
337-LFBGA
Interface
ASP, I2C, SPI, UART, USB
Supplier Device Package
337-NFBGA (13x13)
Clock Rate
216MHz
Base Product Number
Non-Volatile Memory
ROM (8kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.