Floating Point Digital Signal Processor (DSP) 200MHz 272-BGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Floating Point Digital Signal Processor (DSP) 200MHz 272-BGA (27x27)
GDP-272-BGA Pkg

SM32C6711DGDPI20EP

DigiKey Part Number
296-22233-ND
Manufacturer
Manufacturer Product Number
SM32C6711DGDPI20EP
Description
IC DSP FLOATING-POINT 272-BGA
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 200MHz 272-BGA (27x27)
Datasheet
 Datasheet
EDA/CAD Models
SM32C6711DGDPI20EP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Type
Floating Point
Interface
Host Interface, McBSP
Clock Rate
200MHz
Non-Volatile Memory
External
On-Chip RAM
72kB
Voltage - I/O
3.30V
Voltage - Core
1.20V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
272-BBGA
Supplier Device Package
272-BGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.