Similar



SM32C6711DGDPA16EP | |
|---|---|
DigiKey Part Number | 296-22232-ND |
Manufacturer | |
Manufacturer Product Number | SM32C6711DGDPA16EP |
Description | IC DSP FLOATING-POINT 272-BGA |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 167MHz 272-BGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | SM32C6711DGDPA16EP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Floating Point | |
Interface | Host Interface, McBSP | |
Clock Rate | 167MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 72kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 272-BBGA | |
Supplier Device Package | 272-BGA (27x27) | |
Base Product Number |


