
SM32C6415EGLZ50AEP | |
|---|---|
DigiKey Part Number | 296-22227-ND |
Manufacturer | |
Manufacturer Product Number | SM32C6415EGLZ50AEP |
Description | IC DSP FIXED-POINT 532-FCBGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 500MHz 532-FCBGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | SM32C6415EGLZ50AEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | Host Interface, McBSP, PCI, UTOPIA | |
Clock Rate | 500MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 1.03MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.25V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 532-BFBGA, FCBGA | |
Supplier Device Package | 532-FCBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 163,42683 € | 9.805,61 € |
| Unit Price without VAT: | 163,42683 € |
|---|---|
| Unit Price with VAT: | 194,47793 € |

