
SM320VC5510AZPHA2 | |
|---|---|
DigiKey Part Number | SM320VC5510AZPHA2-ND |
Manufacturer | |
Manufacturer Product Number | SM320VC5510AZPHA2 |
Description | SM320VC5510AZPHA2 |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 200MHz 205-BGA MICROSTAR (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SM320VC5510AZPHA2 Models |
Category | On-Chip RAM 320kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.60V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 205-TFBGA |
Interface EBI/EMI, HPI, McBSP | Supplier Device Package 205-BGA MICROSTAR (10x10) |
Clock Rate 200MHz | Base Product Number |
Non-Volatile Memory ROM (32kB) |

