Image for SM320VC5416HFGW10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM320VC5416HFGW10

DigiKey Part Number
SM320VC5416HFGW10-ND
Manufacturer
Manufacturer Product Number
SM320VC5416HFGW10
Description
CI DSP FIXED-POINT 164CFP
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 100MHz 164-CFP
Datasheet
 Datasheet
EDA/CAD Models
SM320VC5416HFGW10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Fixed Point
Interface
McBSP
Clock Rate
100MHz
Non-Volatile Memory
ROM (32kB)
On-Chip RAM
256kB
Voltage - I/O
3.30V
Voltage - Core
1.50V
Operating Temperature
-55°C ~ 115°C (TC)
Mounting Type
Surface Mount
Package / Case
164-BCQFP Exposed Pad and Tie Bar
Supplier Device Package
164-CFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.