Floating Point Digital Signal Processor (DSP) 60MHz 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM320VC33PGEA120EP

DigiKey Part Number
296-22219-ND
Manufacturer
Manufacturer Product Number
SM320VC33PGEA120EP
Description
IC DSP FLOATING-POINT 144-LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 60MHz 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
SM320VC33PGEA120EP Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
136.25kB
Manufacturer
Texas Instruments
Voltage - I/O
3.30V
Series
Voltage - Core
1.80V
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TC)
Part Status
Active
Mounting Type
Surface Mount
Type
Floating Point
Package / Case
144-LQFP
Interface
Serial Port
Supplier Device Package
144-LQFP (20x20)
Clock Rate
60MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 341
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
137,43000 €37,43 €
1030,61000 €306,10 €
6027,64233 €1.658,54 €
12026,83967 €3.220,76 €
30025,99260 €7.797,78 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,43000 €
Unit Price with VAT:44,54170 €