
SM320F28335KGDS1 | |
|---|---|
DigiKey Part Number | SM320F28335KGDS1-ND |
Manufacturer | |
Manufacturer Product Number | SM320F28335KGDS1 |
Description | IC MCU 32BIT 512KB FLASH 0XCEPT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Delfino™ Microcontroller IC 32-Bit 150MHz 512KB (256K x 16) FLASH 0-XCEPT |
Datasheet | Datasheet |
EDA/CAD Models | SM320F28335KGDS1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 34K x 16 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.805V ~ 1.995V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -55°C ~ 210°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 150MHz | Supplier Device Package 0-XCEPT |
Connectivity CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART | Package / Case Die |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 526,81306 € | 18.965,27 € |
| Unit Price without VAT: | 526,81306 € |
|---|---|
| Unit Price with VAT: | 626,90754 € |

