
SM320C6727BGDHMEP | |
|---|---|
DigiKey Part Number | 296-29837-ND |
Manufacturer | |
Manufacturer Product Number | SM320C6727BGDHMEP |
Description | IC DSP FLOATING-POINT 256BGA |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 250MHz 256-BGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | SM320C6727BGDHMEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Floating Point | |
Interface | EBI/EMI, HPI, I2C, McASP, SPI | |
Clock Rate | 250MHz | |
Non-Volatile Memory | ROM (384kB) | |
On-Chip RAM | 288kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -55°C ~ 125°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-BGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 € | 63,41 € |
| 10 | 52,64400 € | 526,44 € |
| 90 | 47,18633 € | 4.246,77 € |
| 180 | 46,05528 € | 8.289,95 € |
| Unit Price without VAT: | 63,41000 € |
|---|---|
| Unit Price with VAT: | 75,45790 € |


