Fixed Point Digital Signal Processor (DSP) 80MHz 132-BQFP (24.13x24.13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM320C50PQI80EP

DigiKey Part Number
296-22569-ND
Manufacturer
Manufacturer Product Number
SM320C50PQI80EP
Description
IC DGTL SGNL PROC 80MHZ 132-QFP
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 80MHz 132-BQFP (24.13x24.13)
Datasheet
 Datasheet
EDA/CAD Models
SM320C50PQI80EP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Type
Fixed Point
Interface
Serial Port
Clock Rate
80MHz
Non-Volatile Memory
ROM (4kB)
On-Chip RAM
20kB
Voltage - I/O
5.00V
Voltage - Core
5.00V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
132-BQFP Bumpered
Supplier Device Package
132-BQFP (24.13x24.13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.