
SM320C32PCMM60EP | |
|---|---|
DigiKey Part Number | 296-22568-ND |
Manufacturer | |
Manufacturer Product Number | SM320C32PCMM60EP |
Description | IC DGTL SIGNAL PROC 60MHZ 144QFP |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 60MHz 144-QFP (28x28) |
Datasheet | Datasheet |
EDA/CAD Models | SM320C32PCMM60EP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Floating Point | |
Interface | Serial Port | |
Clock Rate | 60MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 2.25kB | |
Voltage - I/O | 5.00V | |
Voltage - Core | 5.00V | |
Operating Temperature | -55°C ~ 125°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 144-BQFP | |
Supplier Device Package | 144-QFP (28x28) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 84,28417 € | 2.022,82 € |
| Unit Price without VAT: | 84,28417 € |
|---|---|
| Unit Price with VAT: | 100,29816 € |

