
SM28VLT32SHKN | |
|---|---|
DigiKey Part Number | 2156-SM28VLT32SHKN-ND |
Manufacturer | |
Manufacturer Product Number | SM28VLT32SHKN |
Description | IC FLASH 32MBIT SPI 12MHZ 14CFP |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 12 MHz 14-CFP |
Datasheet | Datasheet |
EDA/CAD Models | SM28VLT32SHKN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 2M x 16 | |
Memory Interface | SPI | |
Clock Frequency | 12 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -55°C ~ 210°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-CFP | |
Base Product Number |

