
SLK2721IPZP | |
|---|---|
DigiKey Part Number | 296-13036-5-ND |
Manufacturer | |
Manufacturer Product Number | SLK2721IPZP |
Description | IC TRANSCEIVER FULL 1/1 100HTQFP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full SONET/SDH 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SLK2721IPZP Models |
Category | Duplex Full |
Manufacturer Texas Instruments | Voltage - Supply 2.375V ~ 2.625V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 100-TQFP Exposed Pad |
Protocol SONET/SDH | Supplier Device Package 100-HTQFP (14x14) |
Number of Drivers/Receivers 1/1 | Base Product Number |

