1/1 Transceiver Full SDH Sonet 100-HTQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLK2511IPZP

DigiKey Part Number
296-13035-5-ND
Manufacturer
Manufacturer Product Number
SLK2511IPZP
Description
IC TRANSCEIVER FULL 1/1 100HTQFP
Customer Reference
Detailed Description
1/1 Transceiver Full SDH Sonet 100-HTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
SLK2511IPZP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duplex
Full
Manufacturer
Texas Instruments
Voltage - Supply
2.375V ~ 2.625V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
100-TQFP Exposed Pad
Protocol
SDH Sonet
Supplier Device Package
100-HTQFP (14x14)
Number of Drivers/Receivers
1/1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 6.660 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6.660In Stock
Ships from Rochester Electronics, LLC