
SLK2501IPZP | |
|---|---|
DigiKey Part Number | 296-12281-ND |
Manufacturer | |
Manufacturer Product Number | SLK2501IPZP |
Description | IC TRANSCEIVER FULL 1/1 100HTQFP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full SONET/SDH 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SLK2501IPZP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | SONET/SDH | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-HTQFP (14x14) | |
Base Product Number |

