
SK-AM62 | |
|---|---|
DigiKey Part Number | 296-SK-AM62-ND |
Manufacturer | |
Manufacturer Product Number | SK-AM62 |
Description | HUMAN-MACHINE-INTERACTION SOC WI |
Customer Reference | |
Detailed Description | AM62x Sitara™ ARM® Cortex®-A53, Cortex®-M4F MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU |
Mfr | Core Processor ARM® Cortex®-A53, Cortex®-M4F |
Series | Utilized IC / Part AM62x |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |


